KOA Speer Z25YLVTPR technical specifications.
| Package/Case | Radial |
| Lead Pitch | 0.6mm |
| Length | 6.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Termination | Axial |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer Z25YLVTPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.