Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kobiconn 13AC012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 13AC012 technical specifications.
| Color | Black, White, Green, Red, Yellow |
| Current Rating | 1A |
| Length | 22inch |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 13AC012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.