Kobiconn 13AC130 technical specifications.
| Contact Material | Ferrite |
| Contact Plating | Nickel |
| Length | 18mm |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 13AC130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.