Kobiconn 13AC141 technical specifications.
| Color | Red |
| Contact Material | Vinyl |
| Length | 2.24inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Voltage Rating | 2kV |
| RoHS | Not Compliant |
No datasheet is available for this part.