Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kobiconn 151-1585 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 84 |
| Package Quantity | 16 |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 151-1585 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.