This 500V 1A rectangular connector features a gold plated bronze contact material and a press-fit termination. It has two positions in a single row and is available in quantities of 100. The connector is suitable for general use.
Sign in to ask questions about the Kobiconn 151-8010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 151-8010 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 151-8010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.