Kobiconn 151-8031-E technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Pitch | 2.54mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 151-8031-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.