Barrier Terminal Blocks COMPRESSION TERM 2
Checking distributor stock and pricing after the page loads.
Kobiconn 151-CJ9008-E technical specifications.
| Color | Black, Red |
| Height | 18mm |
| Length | 38mm |
| Number of Positions | 2 |
| Pitch | 13mm |
| Termination | Press-Fit |
| Width | 17.5mm |
| RoHS | Compliant |