This D-Subminiature connector features 15 positions in a 2-row configuration, with a current rating of 1A. The contact material is brass with a gold plating, and the shell is made of glass. The connector is designed for through-hole termination. It is manufactured by Kobiconn.
Sign in to ask questions about the Kobiconn 152-3315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 152-3315 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Plating | Gold |
| Shell Material | Glass |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 152-3315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.