Sign in to ask questions about the Kobiconn 152-5237-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 152-5237-E technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Shell Material | Thermoplastic |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 152-5237-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.