Modular Connectors / Ethernet Connectors ADAP DB-9 TO 8P8C FM
Checking distributor stock and pricing after the page loads.
Kobiconn 154-0988F technical specifications.
| Color | Grey |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Series | Modular Jack Adapters |
| RoHS | Not Compliant |
No datasheet is available for this part.