This female header features copper alloy contacts with gold plating, rated for 1A and 30V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is packaged in a tray and has a single port. The contacts are made of copper alloy and plated with gold.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kobiconn 154-2442-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Packaging | Tray |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 154-2442-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Kobiconn 154-2442-E
User manual for the 78M6613 evaluation board, providing instructions for measuring single-phase AC power and energy for up to two loads using the 78M6613 measurement IC.