Sign in to ask questions about the Kobiconn 154-3001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 154-3001 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Female |
| Length | 7foot |
| Mount | Cable |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 154-3001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.