Kobiconn 154-UAR42-E technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 154-UAR42-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.