The 154-UL6418 is a 250V rated connector with 8 positions and a male gender. It features a crimp termination and is unshielded. The contact material is copper alloy with a gold plating. The connector is packaged in quantities of 100 and is available from Kobiconn.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 100 |
| Series | 154 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not Compliant |