Sign in to ask questions about the Kobiconn 156-1416-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 156-1416-E technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 156-1416-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.