This connector features a current rating of 1A and a maximum operating temperature of 105°C. The contact plating is gold and the shell material is steel. The connector is available in a package quantity of 24. The operating temperature range is from -55°C to 105°C.
Sign in to ask questions about the Kobiconn 156-1637 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 156-1637 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 24 |
| Plating | Zinc |
| Series | 156 |
| Shell Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 156-1637 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.