This female 3-row crimp terminal block features a steel shell, gold contact, and a current rating of 5A. The terminal block is designed for crimp termination and is available in a 50-pack quantity. The contact material is bronze with a gold plating, and the shell material is steel with a tin plating. The terminal block is suitable for applications requiring a reliable and secure connection.
Sign in to ask questions about the Kobiconn 156-2115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 156-2115 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Plating | Tin |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 156-2115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.