This 9-position, 2-row female connector features a current rating of 1A and a pitch of 2.77mm. The contact material is bronze with a gold plating, and the series is 156. The connector has a tin plating.
Sign in to ask questions about the Kobiconn 156-2709 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 156-2709 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Pitch | 2.77mm |
| Plating | Tin |
| Series | 156 |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 156-2709 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.