D-Sub Standard Connectors 15P IDC D-SUB SOCKET
Kobiconn 156-2715 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Pitch | 2.77mm |
| Plating | Tin |
| Series | 156 |
| RoHS | Not Compliant |
No datasheet is available for this part.