This connector features a female gender with 37 positions and 2 rows, with a current rating of 1A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is plated with tin and has a pitch of 2.77mm.
Sign in to ask questions about the Kobiconn 156-2737 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 156-2737 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Pitch | 2.77mm |
| Plating | Tin |
| Series | 156 |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 156-2737 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.