D-Sub High Density Connectors 15P MLE R/A HIGH DEN
Kobiconn 156-3215 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 15 |
| Package Quantity | 90 |
| Plating | Tin, Steel |
| Shell Material | Tin |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.