This 7-position screw terminal block features a current rating of 5A and a voltage rating of 250V. It measures 2.75 inches in length and 0.35 inches in width, with a height of 0.83 inches. The block is available in a pack of 100 and has a pitch of 2.35mm.
Sign in to ask questions about the Kobiconn 158-1007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 158-1007 technical specifications.
| Current Rating | 5A |
| Height | 0.83inch |
| Length | 2.75inch |
| Number of Positions | 7 |
| Package Quantity | 100 |
| Pitch | 2.35mm |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 0.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 158-1007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.