Fixed Terminal Blocks 9.5MM P 90DEG 2P
Kobiconn 158-P02EK950V2-E technical specifications.
| Current Rating | 30A |
| Number of Positions | 2 |
| Pitch | 9.52mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.