Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kobiconn 158-P02EK950V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Pitch | 9.52mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 158-P02EK950V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.