Fixed Terminal Blocks 9.5MM P 90DEG 3P
Checking distributor stock and pricing after the page loads.
| Current Rating | 30A |
| Number of Positions | 3 |
| Pitch | 9.52mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |