Kobiconn 158-P12EDH130F2967-E technical specifications.
| Color | Black |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable |
| Number of Positions | 12 |
| Pitch | 5mm |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 158-P12EDH130F2967-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.