This wire is yellow in color and features insulated vinyl insulation. It is available in quantities of 100. The wire gauge ranges from 22AWG to 10AWG. The termination type is solderless.
Kobiconn 159-1210 technical specifications.
| Color | Yellow |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Package Quantity | 100 |
| Series | 159 |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-1210 to view detailed technical specifications.
No datasheet is available for this part.