Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KOBICONN
159-1217
Datasheet
Kobiconn
159-1217
Volume Production
Terminals RING 12-10 # 8
Terminals RING 12-10 # 8
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Gender
Female
Insulation
Non-Insulated
Package Quantity
100
Series
159
Wire Gauge (Max)
10AWG
Wire Gauge (Min)
12AWG
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account