Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KOBICONN
159-1218
Datasheet
Kobiconn
159-1218
Volume Production
Terminals RING 12-10 # 10
Connectors & Interconnects
Board-to-Board & Mezzanine
Connectors & Interconnects
Board-to-Board & Mezzanine
Headers & Receptacles
Shrouded & Unshrouded
Terminals RING 12-10 # 10
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Yellow
Gender
Female
Insulation
Non-Insulated
Package Quantity
100
Series
159
Wire Gauge (Max)
10AWG
Wire Gauge (Min)
12AWG
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account