Terminals RING 12-10 3/8
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 1.102inch |
| Package Quantity | 100 |
| Series | 159 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |