Kobiconn 159-series wire connectors feature yellow color and crimp termination. They are designed for use with 10-12AWG wires and are available in packs of 100. These connectors have a non-insulated design and a length of 17.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kobiconn 159-1225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 17.5mm |
| Package Quantity | 100 |
| Series | 159 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-1225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.