Sign in to ask questions about the Kobiconn 159-1502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 159-1502 technical specifications.
| Color | Clear |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 27.94mm |
| Package Quantity | 100 |
| Series | 159 |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-1502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.