Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KOBICONN
159-1605
Datasheet
Kobiconn
159-1605
Volume Production
Terminals LOCK SPADE BLUE # 6
Terminals LOCK SPADE BLUE # 6
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Blue
Insulation
Insulated
Insulation Material
Vinyl
Package Quantity
100
Series
159
Wire Gauge (Max)
14AWG
Wire Gauge (Min)
16AWG
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account