Kobiconn 159-1622 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 26.01mm |
| Package Quantity | 100 |
| Series | 159 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.