Kobiconn 159-1641 technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 0.748inch |
| Package Quantity | 100 |
| Series | 159 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-1641 to view detailed technical specifications.
No datasheet is available for this part.