Sign in to ask questions about the Kobiconn 159-2241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 159-2241 technical specifications.
| Contact Material | Copper |
| Insulation | Non-Insulated |
| Package Quantity | 100 |
| Series | 159 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-2241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.