Terminals LOCKING SPADE TERM
Kobiconn 159-2242 technical specifications.
| Contact Material | Copper |
| Insulation | Non-Insulated |
| Package Quantity | 100 |
| Series | 159 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.