This terminal block from Kobiconn features a voltage rating of 300V and is designed for use with wire gauges ranging from 22AWG to 16AWG. The block is constructed with brass contact material and features insulated vinyl insulation. It is available in a package quantity of 1000 units and is part of the 159 series. The terminal block is designed for cable mount applications.
Sign in to ask questions about the Kobiconn 159-3156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kobiconn 159-3156 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Package Quantity | 1000 |
| Series | 159 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 159-3156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.