Phone Connectors 1/4" STEREO W/SW BLK
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Female |
| Orientation | Vertical |
| Package Quantity | 100 |
| Termination | Through Hole |
| Voltage Rating | 12V |
| RoHS | Compliant |