Kobiconn 161-0084-E technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Female |
| Orientation | Vertical |
| Termination | Through Hole |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-0084-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.