Kobiconn 161-0085 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Bronze |
| Gender | Female |
| Orientation | Vertical |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-0085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.