RCA Phono Connectors YL HANDLE W/STR RL
Kobiconn 161-0154-E technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation Color | Yellow |
| Number of Ports | 1 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-0154-E to view detailed technical specifications.
No datasheet is available for this part.