Kobiconn 161-0710-12-E technical specifications.
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 40 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 161-0710-12-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.