AC Power Entry Modules SCREW MT 7MM PC TERM
Kobiconn 161-0714-7 technical specifications.
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse | No |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-0714-7 to view detailed technical specifications.
No datasheet is available for this part.