Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KOBICONN
161-0725-E
Datasheet
Kobiconn
161-0725-E
Volume Production
DC Power Connectors 2.5mm LOCKING
Connectors & Interconnects
General
Connectors & Interconnects
General
DC Power Connectors 2.5mm LOCKING
Voltage Rating
18V
Current Rating
1.5A
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
1.5A
Package Quantity
100
Voltage Rating
18V
DC Rated Voltage
18V
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account