The Kobiconn 161-1052 is a 500V female connector with a black color and nickel-plated brass contacts. It features a black insulation color and a single port. The connector is packaged in quantities of 100 and is terminated with solder. It is suitable for high-voltage applications.
Kobiconn 161-1052 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation Color | Black |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.