RCA Phono Connectors PHONO HEX BASE RED
Kobiconn 161-1053 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation Color | Red |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.