Kobiconn 161-1365 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-1365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.