Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kobiconn 161-2052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation Color | Black |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 161-2052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.